
1A, 5.5V step-down DC/DC power module with adjustable output voltage from 600mV to 3.6V. Features 95% efficiency, UVLO, OCP, and OTP protection. Surface mountable in a compact 3mm x 2.6mm module package. Operates from -40°C to 125°C, with a 2.7V to 5.5V input range. Non-isolated, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments LMZ10501SILR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10501SILR technical specifications.
| Package/Case | Module |
| Depth | 2.6mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® Nano |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10501SILR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
