
Adjustable 3A, 15W DC-DC buck converter module with non-isolated, surface-mount design. Features include UVLO protection and a wide input voltage range of 2.95V to 5.5V, delivering up to 3A output current. Operates efficiently up to 96% across a temperature range of -40°C to 125°C. Compact dimensions of 10.16mm x 13.8mm x 4.57mm with a 7-pin TO-PMOD package.
Checking distributor stock and pricing after the page loads.
Texas Instruments LMZ10503EXTTZE/NOPB technical specifications.
| Current - Output 1 | 3A |
| Depth | 9.85mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 4.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 13.8mm |
| RoHS | Compliant |
