
Adjustable 3A DC-DC power module with 96% efficiency, featuring UVLO protection. Operates from -40°C to 125°C with an output voltage range of 800mV to 5V. Surface mountable in a 7-TO-PMOD package, offering 15W maximum output power.
Texas Instruments LMZ10503TZE-ADJ/NOPB technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 96% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10503TZE-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
