
The LMZ10503TZX-ADJ/NOPB is a 5V 15W DC/DC controller with 96% efficiency and UVLO protection. It operates over a temperature range of -40°C to 125°C and is available in a surface mount PFM-7 package. The device is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments LMZ10503TZX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10503TZX-ADJ/NOPB technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10503TZX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
