
LMZ10504 DC to DC Converter and Switching Regulator Module 2.5VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ10504EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 58 |
| Product Width (mm) | 58 |
| Supported Device | LMZ10504 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 2.5(Typ)VDC |
| Output Current | 0 to 5000mA |
| Input Voltage Range | 2.95VDC to 5.5VDC |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMZ10504EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.