
Power Management IC Development Tools LMZ10504 EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ10504EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10504EVAL/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | Shielded |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ10504EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.