
High-efficiency, non-isolated DC-DC converter with a maximum output current of 4A and adjustable output voltage from 0.8V to 5V. Features include Under Voltage Lockout (UVLO) and a maximum operating temperature of 125°C. This surface-mount component offers up to 96% efficiency and a maximum power dissipation of 20W, operating from an input voltage range of 2.95V to 5.5V. Packaged in tape and reel, it is lead-free and RoHS compliant.
Texas Instruments LMZ10504EXTTZX/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10504EXTTZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
