
Step-down DC-DC converter module with adjustable output voltage from 0.8V to 5V and a maximum output current of 4A, delivering up to 20W of power. Features a 7-pin TO-PMOD EP package with gull-wing leads for surface mounting, a 1.27mm pin pitch, and non-isolated operation. Designed for a minimum input voltage of 2.95V and a maximum of 5.5V, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMZ10504TZ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10504TZ-ADJ/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-PMOD |
| Package/Case | TO-PMOD EP |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 9.85 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 4.82(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.95V |
| Output Voltage | 0.8 to 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 20W |
| Maximum Output Current | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMZ10504TZ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.