
Adjustable 4A, 20W DC-DC step-down converter module with a 0.8V to 5V output voltage range. Features a 7-pin TO-PMOD EP package with gull-wing leads for surface mounting, offering a 1.27mm pin pitch and a compact 10.16mm x 9.85mm x 4.57mm footprint. Operates from a 2.95V to 5.5V input and supports a wide temperature range of -40°C to 125°C. Non-isolated, single-output design.
Sign in to ask questions about the Texas Instruments LMZ10504TZX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10504TZX-ADJ/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-PMOD |
| Package/Case | TO-PMOD EP |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 9.85 |
| Package Height (mm) | 4.57 |
| Seated Plane Height (mm) | 4.82(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.95V |
| Output Voltage | 0.8 to 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 20W |
| Maximum Output Current | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMZ10504TZX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.