
5A DC-DC Controller and Regulator module, featuring a 5.5V maximum input voltage and 5A maximum output current. This non-isolated, surface-mount component offers adjustable output voltage from 800mV to 5V with up to 96% efficiency. Operating across a wide temperature range of -40°C to 125°C, it includes Under-Voltage Lockout (UVLO) protection. The module is RoHS compliant and packaged for industrial applications.
Texas Instruments LMZ10505EXTTZE/NOPB technical specifications.
| Package/Case | Module |
| Depth | 9.85mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 4.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10505EXTTZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.