
5A adjustable output DC/DC power module, featuring a 2.95V to 5.5V input range and up to 5V output voltage. Achieves 96% efficiency with a maximum output current of 5A and a maximum power dissipation of 25W. Operates across a wide temperature range of -40°C to 125°C. Non-isolated, surface mount design in a leaded TO package with UVLO protection.
Sign in to ask questions about the Texas Instruments LMZ10505TZ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ10505TZ-ADJ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 96% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ10505TZ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
