
1A SIMPLE SWITCHER® power module, a non-isolated DC/DC controller and regulator, offers a 6V fixed output voltage from a 4.5V to 20V input range. Achieving up to 92% efficiency, this surface mount component features UVLO protection and operates across an extended temperature range of -40°C to 125°C. Delivering 1A maximum output current, it is packaged in a 7-TO-PMOD format on tape and reel.
Texas Instruments LMZ12001EXTTZ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12001EXTTZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
