
8A DC/DC power module, featuring a 6V to 20V input range and adjustable output from 800mV to 6V. This non-isolated, surface-mount component delivers up to 8A output current and 40W output power. Operating across a -40°C to 85°C temperature range, it offers a 3mA quiescent current and is RoHS compliant.
Texas Instruments LMZ12008TZ/NOPB technical specifications.
| Depth | 15mm |
| Height | 5.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMZ12008 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12008TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
