
Synchronous buck converter IC, 8A output current, 40W output power, and 6V fixed output voltage. Features a maximum input voltage of 20V and a minimum input voltage of 6V. Operates within a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMZ12008TZE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ12008TZE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZ12008 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12008TZE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
