
IC SWITCHING REGULATOR, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ12010TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ12010TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
