10A DC/DC Power Module, featuring adjustable output voltage from 800mV to 6V, with a maximum output power of 50W. This non-isolated, surface mount component operates with an input voltage range of 6V to 20V and achieves up to 92% efficiency. Integrated protection includes UVLO and SCP, with a quiescent current of 1mA. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMZ12010TZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ12010TZ/NOPB technical specifications.
| Depth | 15mm |
| Efficiency | 92% |
| Features | UVLO, SCP |
| Height | 0.2inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12010TZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.