The LMZ12010TZE is a single-function power management IC with 11 terminals, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 6V and 20V. The device is packaged in a S-PSSO-G11 package type, measuring 15mm in width and length, and features a pin count of 11. It is rated for use in automotive-grade environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ12010TZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-G11 |
| Width | 15 |
| Length | 15 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ12010TZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.