DC DC CONVERTER 0.8-6V 10A
Sign in to ask questions about the Texas Instruments LMZ12010TZX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ12010TZX/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ12010TZX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.