
High-efficiency 10A DC-DC power module with adjustable output voltage from 800mV to 6V. Features a maximum input voltage of 36V and a minimum of 6V, delivering up to 50W of output power. Operates across a wide temperature range of -40°C to 85°C with a peak efficiency of 93%. Surface mountable in a compact 15mm x 7.1mm x 10.2mm (0.4inch height) package. RoHS compliant and lead-free.
Texas Instruments LMZ13610TZ/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ13610TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
