1A, 6W DC-DC converter module with adjustable output voltage from 0.8V to 6V. Features a maximum input voltage of 42V and operates efficiently at 90%. Includes Under-Voltage Lockout (UVLO) protection. This surface-mount component is housed in a 7-pin TO-PMOD EP package, measuring 10.16mm in length, 4.57mm in height, and 0.54 inches in width. Suitable for a wide operating temperature range of -55°C to 125°C.
Texas Instruments LMZ14201EXTTZ/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14201EXTTZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
