High-efficiency, non-isolated DC/DC power module with adjustable output voltage from 5V to 30V, capable of delivering up to 1A output current. Features a wide input voltage range of 6V to 42V and a maximum power dissipation of 30W. Designed for surface mount applications, this component operates reliably across a temperature range of -40°C to 125°C and boasts up to 97% efficiency. Includes Under-Voltage Lockout (UVLO) protection and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ14201HTZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14201HTZ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.57mm |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14201HTZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
