
Adjustable 1A DC/DC power module with 6V to 42V input range and 800mV to 6V adjustable output. Features 90% efficiency, 6A current rating, and UVLO protection. This surface mount component operates from -40°C to 125°C and is housed in a 7-TO-PMOD package.
Sign in to ask questions about the Texas Instruments LMZ14201TZ-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14201TZ-ADJ/NOPB technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Depth | 9.85mm |
| Efficiency | 90% |
| Features | UVLO |
| Gender | Female |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Capacitance | 15pF |
| Luminous Intensity | 30mcd |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 6W |
| Memory Size | 2000000B |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 49mR |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Throw Configuration | SPDT |
| Tolerance | 5% |
| Viewing Angle | 60° |
| Voltage - Output 1 | 6V |
| DC Rated Voltage | 100V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14201TZ-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
