2A DC/DC Controller & Regulator, featuring a 6V output voltage and up to 2A output current. Achieves 90% efficiency with a wide 6V to 42V input voltage range. Operates from -40°C to 125°C, with UVLO protection. Surface mountable in a 7-TO-PMOD package, measuring 0.4 x 0.18 x 0.54 inches.
Texas Instruments LMZ14202EXTTZ/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202EXTTZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.