
High-efficiency, isolated DC/DC power module with a 6V to 42V input range and 2A output current. Features adjustable output voltage from 5V to 30V, a maximum output voltage of 24V, and a maximum power dissipation of 60W. Operating temperature range spans -40°C to 125°C, with UVLO protection. Surface mountable in a 7-TO-PMOD package, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ14202HTZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14202HTZ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202HTZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.