Adjustable 2A DC-DC power module with 6V to 42V input range and 800mV to 6V adjustable output. Features 90% efficiency, UVLO protection, and a 2A maximum output current. Operates across a -40°C to 125°C temperature range, housed in a leaded SMT-TO package with dimensions of 10.16mm x 9.85mm x 4.57mm. Surface mountable, RoHS compliant, and rated for 12W maximum power dissipation.
Sign in to ask questions about the Texas Instruments LMZ14202TZE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14202TZE-ADJ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 90% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202TZE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.