
The LMZ14202TZX-ADJ/NOPB is a DC/DC controller with an efficiency of 90% and features under-voltage lockout. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a 7-pin TO-PMOD package, suitable for surface mount applications. It can handle a maximum power dissipation of 12W and is available in a tape and reel packaging format with 500 units per package.
Sign in to ask questions about the Texas Instruments LMZ14202TZX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14202TZX-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202TZX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
