
LMZ14203 DC to DC Converter and Switching Regulator Module 3.3VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments LMZ14203EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14203EVAL technical specifications.
| Product Length (mm) | 58 |
| Product Width (mm) | 58 |
| Supported Device | LMZ14203 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Input Voltage Range | 6VDC to 42VDC |
| Efficiency | 92% |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMZ14203EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.