
3A DC/DC Controller & Regulator, non-isolated, surface mount power module with 6V output voltage. Features 42V maximum input voltage, 6V minimum input voltage, and 3A maximum output current. Operates efficiently at 90% and offers a wide temperature range from -55°C to 125°C. Includes UVLO protection and is RoHS compliant.
Texas Instruments LMZ14203EXTTZ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 90% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203EXTTZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
