
3A DC/DC Controller & Regulator, a surface mount power module, offers a 6V adjustable output voltage with a maximum output current of 3A. Featuring a wide input voltage range from 6V to 42V, this component boasts 90% efficiency and a maximum power dissipation of 18W. Operating across an extended temperature range of -55°C to 125°C, it includes Under-Voltage Lockout (UVLO) protection. The compact design measures 4.57mm in height, 10.16mm in length, and 0.54 inches in width, with a single output.
Texas Instruments LMZ14203EXTTZE/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203EXTTZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
