
Texas Instruments LMZ14203EXTTZX/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203EXTTZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
