
The LMZ14203HTZ is a DC/DC controller from Texas Instruments with a single output voltage of 30V and maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 6V and 42V. The device is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ14203HTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ14203HTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
