
High-efficiency 3A DC-DC power module with adjustable output voltage from 5V to 30V, accepting input voltages from 6V to 42V. Features 97% efficiency and Under-Voltage Lockout (UVLO) protection. This surface mount and through-hole compatible component operates across a wide temperature range of -40°C to 125°C, with a maximum power dissipation of 90W. Packaged on tape and reel, this lead-free module is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ14203HTZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14203HTZ/NOPB technical specifications.
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 90W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203HTZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
