The LMZ14203HTZE is an automotive DC/DC controller with a 6V to 72V input voltage range. It operates over a temperature range of -40°C to 125°C and is available in a 10.16 x 13.77 mm, 4.57 mm height, ROHS compliant package. This device is suitable for use in automotive applications and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ14203HTZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ14203HTZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.