
Adjustable 3A DC-DC converter module with 90% efficiency, featuring 6V to 42V input voltage range and 0.8V to 6V adjustable output. This surface mount component offers a single output with overvoltage, overcurrent, undervoltage, and thermal shutdown protection. Operating from -40°C to 125°C, the module is RoHS compliant and packaged in a 7-pin TO-PMOD.
Sign in to ask questions about the Texas Instruments LMZ14203TZE-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ14203TZE-ADJ/NOPB technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.57mm |
| Voltage - Output 1 | 6V |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203TZE-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
