Automotive-grade DC-DC converter module, featuring a single output with adjustable voltage from 0.8V to 3.6V and a 1A current capability. This 8-terminal uSIP SMD EP component operates across an extended temperature range of -40°C to 125°C, with input voltage specifications from 2.7V to 5.5V. The compact 3.5mm x 3.5mm package utilizes a dual terminal position and conforms to the S-PDSO-N8 JEDEC package code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ20501SILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ20501SILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.