LMZ21700 DC to DC Converter and Switching Regulator Module 3.3VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | LMZ21700 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 650mA |
| Input Voltage Range | 5VDC to 17VDC |
| Product Length | 42mm |
| Product Width | 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |