Automotive-grade step-down DC/DC power module, operating from a 3V to 17V input range. Delivers 0.65A output current with a compact 3.5mm x 3.5mm footprint. Features an 8-terminal S-PDSO-N8 package, suitable for operation between -40°C and 125°C. This single-function power management IC provides efficient voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ21700SILR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ21700SILR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.