Automotive-grade DC/DC power module, a step-down regulator with a 3V to 17V input voltage range and 1A output current. This integrated circuit features a compact 3.5mm x 3.5mm package with 8 terminals, operating across a wide temperature range of -40°C to 125°C. The module is designed for efficient power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ21701SILR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-B8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ21701SILR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.