
3A DC/DC Power Module with adjustable output voltage from 800mV to 6V, capable of delivering up to 3A output current and 18W output power. Features a maximum input voltage of 20V and a minimum input voltage of 6V, with high efficiency up to 92%. Operates across a wide temperature range of -40°C to 85°C and includes Under-Voltage Lockout (UVLO) protection. This surface-mount component is RoHS compliant and packaged in a 7-TO-PMOD package.
Sign in to ask questions about the Texas Instruments LMZ22003TZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22003TZ/NOPB technical specifications.
| Depth | 4.57mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22003TZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
