The LMZ22003TZE is a 7-pin automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40C to 125C and accepts input voltages between 6V and 20V. This device is packaged in a R-PSSO-G7 package, measuring 9.85mm in width and 10.16mm in length. It has a single function and is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments LMZ22003TZE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22003TZE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ22003TZE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.