The LMZ22003TZX/NOPB is a 6V 3A SIMPLE SWITCHER DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a high efficiency of 92%. The device is RoHS compliant and lead free, making it suitable for various applications. It is available in a surface mount package and comes in a tape and reel packaging with 500 units per reel.
Sign in to ask questions about the Texas Instruments LMZ22003TZX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22003TZX/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22003TZX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
