8A DC/DC Power Module with adjustable output voltage from 800mV to 6V, supporting up to 8A output current and 40W output power. Features 92% efficiency and a maximum input voltage of 20V, with a minimum input of 6V. Operates across a wide temperature range of -40°C to 85°C and includes UVLO protection. This surface mount component is RoHS compliant and packaged for efficient assembly.
Sign in to ask questions about the Texas Instruments LMZ22008TZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22008TZ/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22008TZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
