8A DC/DC Power Module, featuring a 6V output voltage and up to 8A output current, delivering 40W of output power. Achieves 92% efficiency with a wide input voltage range from 6V to 20V. Designed for surface mount applications with a compact 0.59 x 0.59 x 0.23 inch footprint. Operates across a temperature range of -40°C to 85°C and includes UVLO protection. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMZ22008TZE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22008TZE/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22008TZE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.