10A DC/DC power module featuring a 6V output voltage and 10A maximum output current, delivering up to 50W of output power. With a wide input voltage range from 6V to 20V and 92% efficiency, this surface-mount component operates across a -40°C to 85°C temperature range. Integrated UVLO protection and a quiescent current of 3mA are included. Packaged on tape and reel, this lead-free, RoHS compliant module supports current sharing.
Sign in to ask questions about the Texas Instruments LMZ22010TZE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ22010TZE/NOPB technical specifications.
| Depth | 15mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22010TZE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.