The LMZ23603TZE/NOPB is a 6V 3A SIMPLE SWITCHER DC/DC controller with 92% efficiency. It features UVLO and is suitable for surface mount applications. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments LMZ23603TZE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ23603TZE/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23603TZE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.