
5A DC/DC Power Module, featuring a 36V maximum input voltage and 800mV to 6V adjustable output voltage. This surface-mount device delivers up to 5A output current and 30W output power with 92% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operating from -40°C to 85°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMZ23605TZE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMZ23605TZE/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23605TZE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
