The LMZ23608TZ is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single terminal position and is available in a 15 x 17.79 mm package with a 5.90 mm height. The device is compliant with ROHS standards and has a pin count of 11. It operates within an input voltage range of 6 to 36 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMZ23608TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-G11 |
| Width | 15 |
| Length | 15 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ23608TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.