
8A DC/DC Power Module with adjustable output voltage from 800mV to 6V, featuring a maximum input voltage of 36V and a maximum output current of 8A. This surface mount component offers up to 93% efficiency and 40W maximum power dissipation, operating across a wide temperature range of -40°C to 85°C. Designed for current sharing applications, it is RoHS compliant and available in a rail/tube package.
Texas Instruments LMZ23608TZ/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23608TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
