
10A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
Texas Instruments LMZ23610TZE/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23610TZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
