
6A, non-isolated, adjustable output DC/DC converter module for surface mount applications. Features a wide input voltage range of 2.95V to 6V and a maximum output voltage of 3.6V, delivering up to 6A. Integrated protection includes UVLO, OCP, and OTP, with high efficiency up to 96%. Housed in a compact 9.15x11.15x2.85mm QFN package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LMZ30606RKGT technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 2.85mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Duty Cycle | 91% |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 3.6V |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ30606RKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
